Part Details for TP0310F130JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0310F130JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0310F130JT5E
TP0310F130JT5E CAD Models
TP0310F130JT5E Part Data Attributes
|
TP0310F130JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0310F130JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0310F130JT5E
This table gives cross-reference parts and alternative options found for TP0310F130JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0310F130JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10Y13R+-1% | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | TP0310F130JT5E vs PRC0603TC10Y13R+-1% |
SF06W13R0FTL | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0310F130JT5E vs SF06W13R0FTL |
P0603Y13R0FNTB. | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310F130JT5E vs P0603Y13R0FNTB. |
RP73C1J13RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 13ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TP0310F130JT5E vs RP73C1J13RFTDF |
CRT0603-FW-13R0ELF | Fixed Resistor, Thin Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | TP0310F130JT5E vs CRT0603-FW-13R0ELF |
P0603Y13R0FGWA | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310F130JT5E vs P0603Y13R0FGWA |
PRC0603TTC10X13R+-1% | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | TP0310F130JT5E vs PRC0603TTC10X13R+-1% |
P0603Y13R0FBWA | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310F130JT5E vs P0603Y13R0FBWA |
TP0310F130JR5E | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0310F130JT5E vs TP0310F130JR5E |
P0603Y13R0FNTB | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0310F130JT5E vs P0603Y13R0FNTB |