Part Details for WF06Q91R0ATLQ by Walsin Technology Corporation
Overview of WF06Q91R0ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q91R0ATLQ
WF06Q91R0ATLQ CAD Models
WF06Q91R0ATLQ Part Data Attributes
|
WF06Q91R0ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q91R0ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q91R0ATLQ
This table gives cross-reference parts and alternative options found for WF06Q91R0ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q91R0ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD91R0B50 | Fixed Resistor, Metal Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Q91R0ATLQ vs RN73H1JGTD91R0B50 |
RP73G1J91RATDF | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06Q91R0ATLQ vs RP73G1J91RATDF |
RTX0391R0BEP3 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q91R0ATLQ vs RTX0391R0BEP3 |
RTX0391R0BEP4 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q91R0ATLQ vs RTX0391R0BEP4 |
RTW10E0603A91R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06Q91R0ATLQ vs RTW10E0603A91R0-RG70 |
CRT0603-AZ-91R0EAS | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06Q91R0ATLQ vs CRT0603-AZ-91R0EAS |
RNCH0603BKC91R0 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Q91R0ATLQ vs RNCH0603BKC91R0 |
RP73G1J91RBTDG | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06Q91R0ATLQ vs RP73G1J91RBTDG |
RTX0391R0BEP2 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q91R0ATLQ vs RTX0391R0BEP2 |
RTX0391R0BETP | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q91R0ATLQ vs RTX0391R0BETP |