RTX0391R0BEP4
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of RTX0391R0BEP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX0391R0BEP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX0391R0BEP4 by Ralec

RTX0391R0BEP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
91 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTX0391R0BEP4
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for RTX0391R0BEP4

This table gives cross-reference parts and alternative options found for RTX0391R0BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0391R0BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G1J91RBTDG Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RTX0391R0BEP4 vs RP73G1J91RBTDG
NTRA06HA91R0DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RTX0391R0BEP4 vs NTRA06HA91R0DTR1KQYF
RT0603BRE1391RL Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTX0391R0BEP4 vs RT0603BRE1391RL
RN731JLTDD91R0B50 Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTX0391R0BEP4 vs RN731JLTDD91R0B50
AT0603BRE0791RL Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTX0391R0BEP4 vs AT0603BRE0791RL
RT0603WRE0791R Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTX0391R0BEP4 vs RT0603WRE0791R
RTX0391R0BEP2 Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ralec RTX0391R0BEP4 vs RTX0391R0BEP2
PRC0603TTC50X91R+-0.05% Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RTX0391R0BEP4 vs PRC0603TTC50X91R+-0.05%
AR03ATDX0910 Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RTX0391R0BEP4 vs AR03ATDX0910
WF06Q91R0BTL RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 91ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE Walsin Technology Corporation RTX0391R0BEP4 vs WF06Q91R0BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0391R0BEP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0391R0BEP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX0391R0BEP4 would you like to use for your alert(s)?
  • Please alert me when RTX0391R0BEP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0391R0BEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0391R0BEP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0391R0BEP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0391R0BEP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0391R0BEP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: