Part Details for WCR1206-27RFI by TT Electronics Welwyn Components
Overview of WCR1206-27RFI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-27RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2843
|
Newark | Res, 27R, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:27Ohm, Product Range:Wcr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-27RFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
98K2711
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 27 Ohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-27RFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26160 |
|
$0.0480 / $0.1230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
Part Details for WCR1206-27RFI
WCR1206-27RFI CAD Models
WCR1206-27RFI Part Data Attributes
|
WCR1206-27RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-27RFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 27ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-27RFI
This table gives cross-reference parts and alternative options found for WCR1206-27RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-27RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73S2BTTDD27R0F |
SG73S2BLBK27R0F | RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | WCR1206-27RFI vs SG73S2BLBK27R0F |
SG73P2BLTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73P2BLTDD27R0F |
SG73S2BLTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73S2BLTE27R0F |
NRC12F27R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | WCR1206-27RFI vs NRC12F27R0TR10F |
SG73S2BTTED27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73S2BTTED27R0F |
NRC12F27R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | WCR1206-27RFI vs NRC12F27R0TRF |
CR1206AFW-27R0EAS | Fixed Resistor, | Bourns Inc | WCR1206-27RFI vs CR1206AFW-27R0EAS |
SG73P2BTTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73P2BTTDD27R0F |
SG73S2BLTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-27RFI vs SG73S2BLTDD27R0F |