Part Details for NRC12F27R0TRF by NIC Components Corp
Overview of NRC12F27R0TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F27R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F27R0TRF
|
Avnet Americas | NRC12F27R0TRF - Tape and Reel (Alt: NRC12F27R0TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0063 / $0.0067 | Buy Now |
|
Future Electronics | NRC Series 1206 27 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0061 / $0.0070 | Buy Now |
DISTI #
14530774
|
Verical | Res Thick Film 1206 27 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0099 | Buy Now |
Part Details for NRC12F27R0TRF
NRC12F27R0TRF CAD Models
NRC12F27R0TRF Part Data Attributes
|
NRC12F27R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F27R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F27R0TRF
This table gives cross-reference parts and alternative options found for NRC12F27R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F27R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F27R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | NRC12F27R0TRF vs NRC12F27R0TR10F |
SG73S2BLTD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73S2BLTD27R0F |
SG73P2BLBK27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73P2BLBK27R0F |
SG73P2BLTD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73P2BLTD27R0F |
SG73S2BLBK27R0F | RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | NRC12F27R0TRF vs SG73S2BLBK27R0F |
SG73P2BTBK27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73P2BTBK27R0F |
SG73P2BTTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73P2BTTDD27R0F |
SG73P2BLTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F27R0TRF vs SG73P2BLTE27R0F |
CQ06S4F270JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC12F27R0TRF vs CQ06S4F270JT5E |
WCR1206-27RFI | Fixed Resistor, 0.25W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NRC12F27R0TRF vs WCR1206-27RFI |