Part Details for WA-1RX12-A4 by Honeywell Sensing and Control
Overview of WA-1RX12-A4 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA-1RX12-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0830
|
Newark | Basic Switch, pin Plunger, spst-Nc,20A,250V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Screw, Contact Current Max:20A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell WA-1RX12-A4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $20.8200 | Buy Now |
DISTI #
480-5302-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 20A 125V Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4 - 16 oz] Operating Force, Silver Contacts, UL, CSA, CE, ENEC, Screw Termination RoHS: Compliant |
193 In Stock |
|
$19.1500 / $33.8800 | Buy Now |
DISTI #
80014543
|
Verical | Switch Snap Action N.C. SPST Pin Plunger 20A 277VAC 1118.55VA 4.45N Screw Mount Screw Automotive Min Qty: 2 Package Multiple: 1 Date Code: 2111 | Americas - 187 |
|
$23.1354 / $42.5094 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4 - 16 oz] Operating Force, Silver Contacts, UL, CSA, CE, ENEC, Screw Termination RoHS: Compliant |
193 In Stock |
|
$19.1500 / $33.8800 | Buy Now |
Part Details for WA-1RX12-A4
WA-1RX12-A4 CAD Models
WA-1RX12-A4 Part Data Attributes
|
WA-1RX12-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WA-1RX12-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.26mm, Screw Terminal, Plastic Button Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.26 mm | |
Actuator Type | PLASTIC BUTTON | |
Body Breadth | 17.45 mm | |
Body Height | 26.93 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.45 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |