Part Details for W83627HF-AW by Winbond Electronics Corp
Overview of W83627HF-AW by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W83627HF-AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 128 Pin, TQFP | 1130 |
|
$3.7500 / $7.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ |
Part Details for W83627HF-AW
W83627HF-AW CAD Models
W83627HF-AW Part Data Attributes
|
W83627HF-AW
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83627HF-AW
Winbond Electronics Corp
Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, TQFP128,.68X.92 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | LPC | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | TQFP128,.68X.92 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for W83627HF-AW
This table gives cross-reference parts and alternative options found for W83627HF-AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83627HF-AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83627EEF | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627HF-AW vs W83627EEF |
W83627EG | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627HF-AW vs W83627EG |
W83627DHG | Multifunction Peripheral, CMOS, PQFP128, ROHS COMPLIANT, QFP-128 | Nuvoton Technology Corp | W83627HF-AW vs W83627DHG |
W83627G-AW | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627HF-AW vs W83627G-AW |
W83627EEG | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627HF-AW vs W83627EEG |