Part Details for W83627DHG by Nuvoton Technology Corp
Overview of W83627DHG by Nuvoton Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W83627DHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC INTERFACE SPECIALIZED 128QFP | 15946 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for W83627DHG
W83627DHG CAD Models
W83627DHG Part Data Attributes
|
W83627DHG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W83627DHG
Nuvoton Technology Corp
Multifunction Peripheral, CMOS, PQFP128, ROHS COMPLIANT, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT; PS/2; LPC | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 3.32 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for W83627DHG
This table gives cross-reference parts and alternative options found for W83627DHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83627DHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83627EEF | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627DHG vs W83627EEF |
W83627EG | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627DHG vs W83627EG |
W83627G-AW | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627DHG vs W83627G-AW |
W83627EEG | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627DHG vs W83627EEG |