Part Details for W83627EG by Winbond Electronics Corp
Overview of W83627EG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W83627EG
W83627EG CAD Models
W83627EG Part Data Attributes:
|
W83627EG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83627EG
Winbond Electronics Corp
Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT; PS/2; LPC | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for W83627EG
This table gives cross-reference parts and alternative options found for W83627EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83627EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83627DHG | Multifunction Peripheral, CMOS, PQFP128, ROHS COMPLIANT, QFP-128 | Nuvoton Technology Corp | W83627EG vs W83627DHG |
W83627EHF | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627EG vs W83627EHF |
W83627SF-AW | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627EG vs W83627SF-AW |
W83627HF-AW | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627EG vs W83627HF-AW |
W83627EF | Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128 | Winbond Electronics Corp | W83627EG vs W83627EF |