Part Details for W58-XB1A4A-10 by TE Connectivity
Overview of W58-XB1A4A-10 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for W58-XB1A4A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F876
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 10A, Product Range:W58 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$6.4600 / $9.4300 | Buy Now |
DISTI #
84AC3241
|
Newark | W58-Xb1A4A-10=W58 Rohs Compliant: No |Potter&brumfield Te Connectivity W58-XB1A4A-10 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
DISTI #
PB201-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
281 In Stock |
|
$4.6495 / $9.6400 | Buy Now |
DISTI #
56F876
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Bulk (Alt: 56F876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 710 Partner Stock |
|
$6.2900 / $8.3500 | Buy Now |
DISTI #
1393249-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Trays (Alt: 1393249-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0238 / $4.8422 | Buy Now |
DISTI #
655-W58-XB1A4A-10
|
Mouser Electronics | Circuit Breakers 10A PUSH TO RESET RoHS: Compliant | 2515 |
|
$5.1500 / $8.9000 | Buy Now |
DISTI #
73911204
|
RS | Thermal Circuit Breaker, 10A, 250VAC/50VDC, 1-Pole, Panel Mount, W58 Series | TE Connectivity W58-XB1A4A-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7700 / $9.6400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC RoHS: Compliant |
5202 In Stock |
|
$4.2400 / $8.6800 | Buy Now |
|
Quest Components | CIRCUIT BREAKER THERM 10A | 7 |
|
$5.6265 / $7.6725 | Buy Now |
DISTI #
1393249-7
|
TTI | Circuit Breakers W58-XB1A4A-10 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 18723 In Stock |
|
$4.2800 / $8.4800 | Buy Now |
Part Details for W58-XB1A4A-10
W58-XB1A4A-10 CAD Models
W58-XB1A4A-10 Part Data Attributes:
|
W58-XB1A4A-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A4A-10
TE Connectivity
1 POLE(S), 10A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |
Alternate Parts for W58-XB1A4A-10
This table gives cross-reference parts and alternative options found for W58-XB1A4A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W58-XB1A4A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393249-7 | Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount | TE Connectivity | W58-XB1A4A-10 vs 1393249-7 |