-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8192
|
Newark | Circuit Breakers 10A Push To Reset |Amp Te Connectivity 1393249-7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1940 |
|
$8.3700 / $8.6300 | Buy Now |
DISTI #
59Y8118
|
Newark | Thermal Circuit Breaker, Product Range:W58 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1393249-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2200 / $8.8700 | Buy Now |
DISTI #
1393249-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Trays (Alt: 1393249-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0238 / $4.8422 | Buy Now |
|
Future Electronics | W58 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 400 Container: Tray | 200Tray |
|
$2.8400 | Buy Now |
|
Future Electronics | W58 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.9400 / $5.1100 | Buy Now |
DISTI #
AMP1393249-7
|
Heilind Electronics | W58-XB1A4A-10=W58 | Americas - 1831 in Stock3000 On Order |
|
$5.2611 / $5.6659 | Buy Now |
|
Onlinecomponents.com | W58-XB1A4A-10=W58 RoHS: Compliant |
5202 In Stock |
|
$4.2400 / $8.6800 | Buy Now |
DISTI #
62990591
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 3262 |
|
$11.2840 | Buy Now |
DISTI #
16318758
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC Min Qty: 11 Package Multiple: 1 | Americas - 1940 |
|
$4.3600 / $5.7600 | Buy Now |
DISTI #
77355639
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC Min Qty: 7 Package Multiple: 1 | Americas - 81 |
|
$10.0735 / $11.9542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393249-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393249-7
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |