-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
950-W5200
|
Mouser Electronics | Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY RoHS: Compliant | 1040 |
|
$3.8400 / $6.8800 | Buy Now |
|
Future Electronics | W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
|
Future Electronics | W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
DISTI #
W5200
|
TME | IC: Ethernet controller, SPI, QFN48, -40÷85°C, Ch: 8, 3.3VDC Min Qty: 1 | 300 |
|
$4.8000 / $8.0000 | Buy Now |
|
LCSC | SPI QFN-48-EP(7x7) Ethernet Transceivers ROHS | 44 |
|
$4.2230 / $5.7114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy