-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-W5100S-LCT-ND
|
DigiKey | IC ETHERNET CNTRLR SPI 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2993 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
950-W5100S-L
|
Mouser Electronics | Ethernet ICs 10/100 Base-T/TX PHY SPI Interface 7x7 RoHS: Compliant | 1129 |
|
$1.7700 / $3.5300 | Buy Now |
DISTI #
W5100S-L
|
TME | IC: Ethernet controller, 8bit BUS,SPI, LQFP48, -40÷85°C, Ch: 4 Min Qty: 1 | 471 |
|
$1.9500 / $3.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC ETHERNET CNTRLR SPI 48LQFP | 1012 |
|
$1.6786 / $2.7944 | Buy Now |
DISTI #
W5100S-L
|
Maritex | Chip, Ethernet controller, TCP, UDP, WOL over UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE, 16KB, 10/100 Mb/s, High Speed SPI, Parallel System BUS, 3.3V, SMD LQFP-48 Min Qty: 1 Package Multiple: 1 | 3 |
|
$3.4810 / $5.4710 | Buy Now |
|
Win Source Electronics | IC ETHERNET CNTRLR SPI 48LQFP | 57879 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy