Part Details for W3EG72255S335JD3SG by Microsemi Corporation
Overview of W3EG72255S335JD3SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3EG72255S335JD3SG
W3EG72255S335JD3SG CAD Models
W3EG72255S335JD3SG Part Data Attributes
|
W3EG72255S335JD3SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3EG72255S335JD3SG
Microsemi Corporation
DDR DRAM Module, 256MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W3EG72255S335JD3SG
This table gives cross-reference parts and alternative options found for W3EG72255S335JD3SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3EG72255S335JD3SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH56D72KLN-10 | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Mitsubishi Electric | W3EG72255S335JD3SG vs MH56D72KLN-10 |
W3EG72256S263JD3SG | DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | W3EG72255S335JD3SG vs W3EG72256S263JD3SG |
W3EG72256S335JD3SG | DDR DRAM Module, 256MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | W3EG72255S335JD3SG vs W3EG72256S335JD3SG |
W3EG72256S263JD3MG | DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | W3EG72255S335JD3SG vs W3EG72256S263JD3MG |
MT18VDDT25672DIG-202XX | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Micron Technology Inc | W3EG72255S335JD3SG vs MT18VDDT25672DIG-202XX |
MT18VDDT25672AG-26A | DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184 | Micron Technology Inc | W3EG72255S335JD3SG vs MT18VDDT25672AG-26A |
HYS72D256020GR-8-A | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Infineon Technologies AG | W3EG72255S335JD3SG vs HYS72D256020GR-8-A |
W3EG72256S202AJD3SF | DDR DRAM Module, 256MX72, 0.8ns, CMOS, LEAD FREE, DIMM-184 | Microsemi Corporation | W3EG72255S335JD3SG vs W3EG72256S202AJD3SF |
MT18VDDT25672AIG-262XX | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | W3EG72255S335JD3SG vs MT18VDDT25672AIG-262XX |
MT36VDDF25672Y-40BXX | DDR DRAM Module, 256MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | W3EG72255S335JD3SG vs MT36VDDF25672Y-40BXX |