Part Details for MT18VDDT25672AIG-262XX by Micron Technology Inc
Overview of MT18VDDT25672AIG-262XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT18VDDT25672AIG-262XX
MT18VDDT25672AIG-262XX CAD Models
MT18VDDT25672AIG-262XX Part Data Attributes
|
MT18VDDT25672AIG-262XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18VDDT25672AIG-262XX
Micron Technology Inc
DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM-184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT18VDDT25672AIG-262XX
This table gives cross-reference parts and alternative options found for MT18VDDT25672AIG-262XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18VDDT25672AIG-262XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH56D72KLN-10 | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Mitsubishi Electric | MT18VDDT25672AIG-262XX vs MH56D72KLN-10 |
HYMD525G726ALS4-K | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | MT18VDDT25672AIG-262XX vs HYMD525G726ALS4-K |
W3EG2128M72AFSR202D3MG | DDR DRAM Module, 256MX72, 0.8ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT18VDDT25672AIG-262XX vs W3EG2128M72AFSR202D3MG |
MT36VDDT25672DG-202XX | DDR DRAM Module, 256MX72, 0.75ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | MT18VDDT25672AIG-262XX vs MT36VDDT25672DG-202XX |
HYS72D256320HBR-5-C | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, RDIMM-184 | Qimonda AG | MT18VDDT25672AIG-262XX vs HYS72D256320HBR-5-C |
MT18VDDT25672AIG-335XX | DDR DRAM Module, 256MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | MT18VDDT25672AIG-262XX vs MT18VDDT25672AIG-335XX |
EBD21RD4ADNA-7A | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | MT18VDDT25672AIG-262XX vs EBD21RD4ADNA-7A |
W3EG72256S335JD3MF | DDR DRAM Module, 256MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Microsemi Corporation | MT18VDDT25672AIG-262XX vs W3EG72256S335JD3MF |
MT36VDDT25672G-202XX | DDR DRAM Module, 256MX72, 0.8ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | MT18VDDT25672AIG-262XX vs MT36VDDT25672G-202XX |
HYS72D256320HBR-7-B | DDR DRAM Module, 256MX72, 0.75ns, CMOS, GREEN, DIMM-184 | Infineon Technologies AG | MT18VDDT25672AIG-262XX vs HYS72D256320HBR-7-B |