Part Details for W3A4YC104KAT2A by Kyocera AVX Components
Overview of W3A4YC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A4YC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7706
|
Newark | Capacitor Array, 0.1Uf, 16V, X7R, 10%, 0612, Full Reel, Capacitance:0.1Μf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A4YC104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0530 | Buy Now |
DISTI #
96M1076
|
Newark | Capacitor Array, 0.1Uf, 16V, X7R, 10%, 0612, Capacitance:0.1Μf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10%, Product Range:-Rohs Compliant: Yes |Kyocera Avx W3A4YC104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
478-2879-1-ND
|
DigiKey | CAP ARRAY 0.1UF 16V X7R 0612 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1151 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
W3A4YC104KAT2A
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A4YC104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1204 | Buy Now |
DISTI #
581-W3A4YC104KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 16V .1uF 10% RoHS: Compliant | 20093 |
|
$0.0870 / $0.2400 | Buy Now |
DISTI #
E02:0323_01918965
|
Arrow Electronics | Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2403 | Europe - 24000 |
|
$0.0716 / $0.0801 | Buy Now |
DISTI #
V72:2272_07462887
|
Arrow Electronics | Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 Container: Cut Strips | Americas - 330 |
|
$0.1102 / $0.1272 | Buy Now |
|
Future Electronics | 0612 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0749 / $0.0838 | Buy Now |
|
Future Electronics | 0612 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0749 / $0.0838 | Buy Now |
|
Future Electronics | 0612 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0943 / $0.1030 | Buy Now |
Part Details for W3A4YC104KAT2A
W3A4YC104KAT2A CAD Models
W3A4YC104KAT2A Part Data Attributes:
|
W3A4YC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A4YC104KAT2A
Kyocera AVX Components
Array/Network Capacitor, 16V, X7R, 0.1uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A4YC104KAT2A
This table gives cross-reference parts and alternative options found for W3A4YC104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A4YC104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A4YC104KAB2A | L3A4YC104KAB2A, CHIP | Kyocera AVX Components | W3A4YC104KAT2A vs L3A4YC104KAB2A |
L3A4YC104KAB4A | L3A4YC104KAB4A, CHIP | Kyocera AVX Components | W3A4YC104KAT2A vs L3A4YC104KAB4A |
L3A4YC104KAB2F | L3A4YC104KAB2F, CHIP | Kyocera AVX Components | W3A4YC104KAT2A vs L3A4YC104KAB2F |