-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3A45C102K4T2A by Kyocera AVX Components is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1431
|
Newark | Cap Array Manufactured/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx W3A45C102K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1680 | Buy Now |
DISTI #
478-13180-1-ND
|
DigiKey | CAP ARRAY 1000PF 50V X7R 0612 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18197 In Stock |
|
$0.0466 / $0.2900 | Buy Now |
DISTI #
W3A45C102K4T2A
|
Avnet Americas | Capacitor Array, 1000 pF, 50 V, ? 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A4... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0423 | Buy Now |
DISTI #
581-W3A45C102K4T2A
|
Mouser Electronics | Capacitor Arrays & Networks 50V 1000pF 10% X7R 0 612 SIZE A 581-W3A45C102K4T4A RoHS: Compliant | 7734 |
|
$0.0480 / $0.2900 | Buy Now |
DISTI #
V36:1790_10782085
|
Arrow Electronics | Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2412 | Americas - 20000 |
|
$0.0391 / $0.0515 | Buy Now |
|
Future Electronics | 0612 4 Element 1000pF 50 V ±10% Tolerance Automotive Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
16000 Reel |
|
$0.0402 / $0.0429 | Buy Now |
DISTI #
W3A45C102K4T2A
|
TTI | Capacitor Arrays & Networks 50V 1000pF 10% X7R 0 612 SIZE A 581-W3A45C102K4T4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
W3A45C102K4T2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0612, 180mm Min Qty: 4000 | 0 |
|
$0.0415 / $0.0551 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
W3A45C102K4T2A
|
IBS Electronics | CAP CERAMIC ARRAY 0.001UF 50V X7R 10% 0612 PAD SMD 4 CAPACITOR 125C AUTOMOTIVE T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0467 / $0.0497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W3A45C102K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45C102K4T2A
Kyocera AVX Components
Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |