W3A45A390K4T2A
Kyocera AVX Components
Description: ISOLATED C NETWORK, 50V, C0G, 0.000039uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT

Overview of W3A45A390K4T2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for W3A45A390K4T2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # W3A45A390K4T2A
Avnet Abacus Capacitor Array, 39 pF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] (Alt: W3A45A390K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for W3A45A390K4T2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W3A45A390K4T2A by Kyocera AVX Components

W3A45A390K4T2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.000039 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Dielectric Material
CERAMIC
Height
1.35 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Seated Height-Max
1.35 mm
Size Code
0612
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
0.76 mm
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. W3A45A390K4T2A
    Kyocera AVX Components
    ISOLATED C NETWORK, 50V, C0G, 0.000039uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for W3A45A390K4T2A

This table gives cross-reference parts and alternative options found for W3A45A390K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45A390K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L3A45A390KAB4A L3A45A390KAB4A, CHIP Kyocera AVX Components W3A45A390K4T2A vs L3A45A390KAB4A
L3A45A390KAB2F L3A45A390KAB2F, CHIP Kyocera AVX Components W3A45A390K4T2A vs L3A45A390KAB2F
L3A45A390K4X2A L3A45A390K4X2A, CHIP Kyocera AVX Components W3A45A390K4T2A vs L3A45A390K4X2A
L3A45A390K4X4A L3A45A390K4X4A, CHIP Kyocera AVX Components W3A45A390K4T2A vs L3A45A390K4X4A
L3A45A390K4X2F L3A45A390K4X2F, CHIP Kyocera AVX Components W3A45A390K4T2A vs L3A45A390K4X2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W3A45A390K4T2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W3A45A390K4T2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of W3A45A390K4T2A would you like to use for your alert(s)?
  • Please alert me when W3A45A390K4T2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W3A45A390K4T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W3A45A390K4T2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W3A45A390K4T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W3A45A390K4T2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W3A45A390K4T2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: