Part Details for W2A4ZC104MAT2A by Kyocera AVX Components
Overview of W2A4ZC104MAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A4ZC104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4954
|
Newark | Capacitor Array, 0.1 F, 20%, 4, 10 V, 0508 [1220 Metric], Smd Rohs Compliant: Yes |Kyocera Avx W2A4ZC104MAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1158 |
|
$0.1790 / $0.2980 | Buy Now |
DISTI #
38AH3413
|
Newark | Cap Cerm Ary 0.1Uf 10Vdc X7R 20% 0508 Smd/4 Cap Rohs Compliant: Yes |Kyocera Avx W2A4ZC104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1120 / $0.1260 | Buy Now |
DISTI #
33C9224
|
Newark | Capacitor Array, 0.1Uf, 10V, X7R, 20%, 0508, Full Reel, Capacitance:0.1Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):10V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2A4ZC104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1310 | Buy Now |
DISTI #
478-2870-1-ND
|
DigiKey | CAP ARRAY 0.1UF 10V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33185 In Stock |
|
$0.0669 / $0.3700 | Buy Now |
DISTI #
W2A4ZC104MAT2A
|
Avnet Americas | Capacitor Array, 0.1 uF, 10 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A4ZC104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 40004000 Factory Stock |
|
$0.0474 / $0.0516 | Buy Now |
DISTI #
581-W2A4ZC104MAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 10V .1uF 20% RoHS: Compliant | 4575 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
V72:2272_10781872
|
Arrow Electronics | Cap Ceramic Array 0.1uF 10V X7R 20% 0508 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2121 Container: Cut Strips | Americas - 145 |
|
$0.0670 / $0.2441 | Buy Now |
DISTI #
V79:2366_24063509
|
Arrow Electronics | Cap Ceramic Array 0.1uF 10V X7R 20% 0508 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 13 |
|
$0.0366 | Buy Now |
DISTI #
70475572
|
RS | 100nF +/-20% 10V dc W2A Series 4-Way X7R Dielectric Cap Array, SMT 0508 package | AVX W2A4ZC104MAT2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 | RFQ |
|
Future Electronics | 0508 0.1 uF 10 V ±20 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0465 / $0.0518 | Buy Now |
Part Details for W2A4ZC104MAT2A
W2A4ZC104MAT2A CAD Models
W2A4ZC104MAT2A Part Data Attributes:
|
W2A4ZC104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A4ZC104MAT2A
Kyocera AVX Components
Array/Network Capacitor, 10V, X7R, 0.1uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A4ZC104MAT2A
This table gives cross-reference parts and alternative options found for W2A4ZC104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A4ZC104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A4ZC104MAB2A | L2A4ZC104MAB2A, CHIP | Kyocera AVX Components | W2A4ZC104MAT2A vs L2A4ZC104MAB2A |
L2A4ZC104M4X2F | L2A4ZC104M4X2F, CHIP | Kyocera AVX Components | W2A4ZC104MAT2A vs L2A4ZC104M4X2F |