There are no models available for this part yet.
Overview of W2A4YC103MAT2F by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for W2A4YC103MAT2F by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M6559
|
Newark | Capacitor Array, 0.01Uf, 16V, X7R, 20%, 0508, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:2Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2A4YC103MAT2F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now | |
DISTI #
478-W2A4YC103MAT2FTR-ND
|
DigiKey | CAP ARRAY Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1545 | Buy Now | |
DISTI #
W2A4YC103MAT2F
|
Avnet Americas | Cap Ceramic Array 0.01uF 16V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R - Tape and Reel (Alt: W2A4YC103MAT2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1520 / $0.1740 | Buy Now | |
DISTI #
581-W2A4YC103MAT2F
|
Mouser Electronics | Capacitor Arrays & Networks 16V 0.01uF 20% 0508 X7R 4CAPS RoHS: Compliant | 0 |
|
$0.1310 / $0.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1334 | Buy Now |
CAD Models for W2A4YC103MAT2F by Kyocera AVX Components
Part Data Attributes for W2A4YC103MAT2F by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
1.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TR, PAPER/EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Seated Height-Max
|
0.94 mm
|
Size Code
|
0508
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
0.5 mm
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.1 mm
|
Alternate Parts for W2A4YC103MAT2F
This table gives cross-reference parts and alternative options found for W2A4YC103MAT2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A4YC103MAT2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A4YC103MAB2F | L2A4YC103MAB2F, CHIP | Kyocera AVX Components | W2A4YC103MAT2F vs L2A4YC103MAB2F |
L2A4YC103MAB4A | L2A4YC103MAB4A, CHIP | Kyocera AVX Components | W2A4YC103MAT2F vs L2A4YC103MAB4A |
L2A4YC103M4X4A | L2A4YC103M4X4A, CHIP | Kyocera AVX Components | W2A4YC103MAT2F vs L2A4YC103M4X4A |
L2A4YC103M4X2F | L2A4YC103M4X2F, CHIP | Kyocera AVX Components | W2A4YC103MAT2F vs L2A4YC103M4X2F |