There are no models available for this part yet.
Overview of W2A23C391KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for W2A23C391KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W2A23C391KAT2A
|
Avnet Abacus | Capacitor Array, 390 pF, 25 V, � 10%, 2 Element, SMD, 0508 [1220 Metric] (Alt: W2A23C391KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for W2A23C391KAT2A by Kyocera AVX Components
Part Data Attributes for W2A23C391KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.00039 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
1.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
CHIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Seated Height-Max
|
0.94 mm
|
Size Code
|
0508
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.1 mm
|
Alternate Parts for W2A23C391KAT2A
This table gives cross-reference parts and alternative options found for W2A23C391KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A23C391KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A23C391K4X2A | L2A23C391K4X2A, CHIP | Kyocera AVX Components | W2A23C391KAT2A vs L2A23C391K4X2A |
L2A23C391KAB2F | L2A23C391KAB2F, CHIP | Kyocera AVX Components | W2A23C391KAT2A vs L2A23C391KAB2F |
W2A23C391KAT1A | Array/Network Capacitor, 25V, X7R, 0.00039uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W2A23C391KAT2A vs W2A23C391KAT1A |