Part Details for W2A23C152K4Z2A by Kyocera AVX Components
Overview of W2A23C152K4Z2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A23C152K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2A23C152K4Z2A
|
Avnet Abacus | Capacitor Array, 1500 pF, 25 V, � 10%, 2 Element, SMD, 0508 [1220 Metric] (Alt: W2A23C152K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W2A23C152K4Z2A
W2A23C152K4Z2A CAD Models
W2A23C152K4Z2A Part Data Attributes
|
W2A23C152K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A23C152K4Z2A
Kyocera AVX Components
W2A23C152K4Z2A, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0015 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 1 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A23C152K4Z2A
This table gives cross-reference parts and alternative options found for W2A23C152K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A23C152K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A23C152K4X2A | L2A23C152K4X2A, CHIP | Kyocera AVX Components | W2A23C152K4Z2A vs L2A23C152K4X2A |
L2A23C152KAB2F | L2A23C152KAB2F, CHIP | Kyocera AVX Components | W2A23C152K4Z2A vs L2A23C152KAB2F |
W2A23C152KAT1A | ISOLATED C NETWORK, 25V, X7R, 0.0015uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W2A23C152K4Z2A vs W2A23C152KAT1A |
L2A23C152KAB2A | L2A23C152KAB2A, CHIP | Kyocera AVX Components | W2A23C152K4Z2A vs L2A23C152KAB2A |