Part Details for W2A21C222KAT2A by Kyocera AVX Components
Overview of W2A21C222KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A21C222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2A21C222KAT2A-ND
|
DigiKey | CAP ARRAY 2200PF 100V X7R 0508 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1699 | Buy Now |
DISTI #
W2A21C222KAT2A
|
Avnet Americas | Capacitor Array, 2200 pF, 100 V, ? 10%, 2 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A21C222KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-W2A21C222KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 100v 2200pF 10% Tol. RoHS: Compliant | 0 |
|
$0.1590 / $0.6400 | Order Now |
|
Future Electronics | Cap Ceramic Array 0.0022uF 100V X7R 10% 0508 SMD 2 Capacitor 125°C T/R RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1640 | Buy Now |
DISTI #
W2A21C222KAT2A
|
TTI | Capacitor Arrays & Networks 100v 2200pF 10% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
W2A21C222KAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X7R, ±10%, SMD, 0508 Min Qty: 4000 | 0 |
|
$0.1560 | RFQ |
DISTI #
W2A21C222KAT2A
|
Avnet Abacus | Capacitor Array, 2200 pF, 100 V, � 10%, 2 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A21C222KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W2A21C222KAT2A
W2A21C222KAT2A CAD Models
W2A21C222KAT2A Part Data Attributes
|
W2A21C222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A21C222KAT2A
Kyocera AVX Components
Array/Network Capacitor, 100V, X7R, 0.0022uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.002 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A21C222KAT2A
This table gives cross-reference parts and alternative options found for W2A21C222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A21C222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L2A21C222K4X2A | Kyocera AVX Components | Check for Price | L2A21C222K4X2A, CHIP | W2A21C222KAT2A vs L2A21C222K4X2A |
L2A21C222KAB2A | Kyocera AVX Components | Check for Price | L2A21C222KAB2A, CHIP | W2A21C222KAT2A vs L2A21C222KAB2A |
L2A21C222KAB4A | Kyocera AVX Components | Check for Price | L2A21C222KAB4A, CHIP | W2A21C222KAT2A vs L2A21C222KAB4A |
L2A21C222K4X4A | Kyocera AVX Components | Check for Price | L2A21C222K4X4A, CHIP | W2A21C222KAT2A vs L2A21C222K4X4A |
W2A21C222KAT1A | KYOCERA Crystal Device Corporation | Check for Price | ISOLATED C NETWORK, 100V, X7R, 0.0022uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | W2A21C222KAT2A vs W2A21C222KAT1A |