Datasheets
W29C512MT90B by: Winbond Electronics Corp

Flash, 64KX8, 90ns, PDSO32, TSOP1-32

Part Details for W29C512MT90B by Winbond Electronics Corp

Overview of W29C512MT90B by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for W29C512MT90B

W29C512MT90B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W29C512MT90B Part Data Attributes

W29C512MT90B Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W29C512MT90B Winbond Electronics Corp Flash, 64KX8, 90ns, PDSO32, TSOP1-32
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code TSOP1
Package Description TSOP1,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature TEN YEAR DATA RETENTION; SOFTWARE AND HARDWARE DATA PROTECTION
Data Retention Time-Min 10
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 18.4 mm
Memory Density 524288 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 8 mm

Alternate Parts for W29C512MT90B

This table gives cross-reference parts and alternative options found for W29C512MT90B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C512MT90B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W29EE512T-90 Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp W29C512MT90B vs W29EE512T-90
AT29C512-90TC Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation W29C512MT90B vs AT29C512-90TC
W29EE512T-90B Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp W29C512MT90B vs W29EE512T-90B
AT29C512-90TIT/R Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation W29C512MT90B vs AT29C512-90TIT/R
AT29C512-90TCT/R Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation W29C512MT90B vs AT29C512-90TCT/R
AT49F512-90TL Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation W29C512MT90B vs AT49F512-90TL
AT29C512-90TI Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation W29C512MT90B vs AT29C512-90TI
W29C512MT-90 Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp W29C512MT90B vs W29C512MT-90
AT29C512-90TU Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation W29C512MT90B vs AT29C512-90TU
Part Number Description Manufacturer Compare
AT49F512-90TL Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation W29C512MT90B vs AT49F512-90TL
CAT28F512H-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi W29C512MT90B vs CAT28F512H-90
SST39VF512-90-4I-WHE 64K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Microchip Technology Inc W29C512MT90B vs SST39VF512-90-4I-WHE
CAT28F512T-90 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi W29C512MT90B vs CAT28F512T-90
CAT28F512HR-90TE7 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi W29C512MT90B vs CAT28F512HR-90TE7
SST39VF512-90-4I-NH Flash, 64KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology W29C512MT90B vs SST39VF512-90-4I-NH
AT29C512-90TC Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation W29C512MT90B vs AT29C512-90TC
CAT28F512TR-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi W29C512MT90B vs CAT28F512TR-90T
CAT28F512TI-90T 64KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi W29C512MT90B vs CAT28F512TI-90T
EN29F512-90TC Flash, 64KX8, 90ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc W29C512MT90B vs EN29F512-90TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29C512MT90B by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29C512MT90B by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29C512MT90B would you like to use for your alert(s)?
  • Please alert me when W29C512MT90B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29C512MT90B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29C512MT90B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29C512MT90B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29C512MT90B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29C512MT90B by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: