Part Details for W28-XQ1A-1 by TE Connectivity
Overview of W28-XQ1A-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-XQ1A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F007
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 1A, Product Range:W28 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 407 |
|
$7.0000 / $10.1600 | Buy Now |
DISTI #
30AC2478
|
Newark | Circuit Breaker Thermal Over Current 1Pole 1A 250Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XQ1A-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
PB182-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 32VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
440 In Stock |
|
$4.7722 / $9.9000 | Buy Now |
DISTI #
75F007
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC - Bulk (Alt: 75F007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 414 Partner Stock |
|
$6.8800 / $9.8300 | Buy Now |
DISTI #
655-W28-XQ1A-1
|
Mouser Electronics | Circuit Breakers 1A PUSH TO RESET RoHS: Compliant | 554 |
|
$5.0000 / $9.1600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel RoHS: Compliant |
4346 In Stock |
|
$4.0800 / $8.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.2525 / $8.0808 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 94 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | CIRCUIT BREAKER,THERMAL,1POLE,1A,250V,BLACK | 4 |
|
$4.9388 / $9.8775 | Buy Now |
|
Quest Components | CIRCUIT BREAKER,THERMAL,1POLE,1A,250V,BLACK | 75 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for W28-XQ1A-1
W28-XQ1A-1 CAD Models
W28-XQ1A-1 Part Data Attributes:
|
W28-XQ1A-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-1
TE Connectivity
1 POLE(S), 1A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |
Alternate Parts for W28-XQ1A-1
This table gives cross-reference parts and alternative options found for W28-XQ1A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W28-XQ1A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393250-3 | Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 32VDC, Panel Mount | TE Connectivity | W28-XQ1A-1 vs 2-1393250-3 |