-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0779
|
Newark | Circuit Breakers 1A Push To Reset Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$5.8600 / $9.4400 | Buy Now |
DISTI #
74AJ8633
|
Newark | Thermal Ckt Breaker, 1P, 1A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3600 / $10.4700 | Buy Now |
|
Future Electronics | W28 Series 1 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3700 | Buy Now |
|
Future Electronics | W28 Series 1 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3700 | Buy Now |
DISTI #
AMP2-1393250-3
|
Heilind Electronics | W28-XQ1A-1=W28 | Americas - 3300 in Stock |
|
$5.4000 / $5.8155 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1A 250V AC 32V DC Push to Reset Panel Mount RoHS: Compliant |
4346 In Stock |
|
$4.0800 / $8.7500 | Buy Now |
DISTI #
62991186
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC Min Qty: 10 Package Multiple: 5 | Americas - 4160 |
|
$11.3750 | Buy Now |
DISTI #
16319150
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC Min Qty: 13 Package Multiple: 1 | Americas - 184 |
|
$4.8200 / $5.0100 | Buy Now |
DISTI #
77305821
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC Min Qty: 15 Package Multiple: 1 | Americas - 17 |
|
$6.8413 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.2525 / $8.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-3
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |
This table gives cross-reference parts and alternative options found for 2-1393250-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393250-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393250-2 | Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 32VDC, Panel Mount | TE Connectivity | 2-1393250-3 vs 6-1393250-2 |