Part Details for W25Q64FVSSIQ by Winbond Electronics Corp
Overview of W25Q64FVSSIQ by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q64FVSSIQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2328 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Chip1Cloud | IC FLASH 64MBIT 104MHZ 8SOIC / NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 7ns | 21400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for W25Q64FVSSIQ
W25Q64FVSSIQ CAD Models
W25Q64FVSSIQ Part Data Attributes:
|
W25Q64FVSSIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64FVSSIQ
Winbond Electronics Corp
Flash, 64MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q64FVSSIQ
This table gives cross-reference parts and alternative options found for W25Q64FVSSIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64FVSSIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64JVTCIQ | Flash, 64MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q64FVSSIQ vs W25Q64JVTCIQ |
MX25L6433FZ2I-08G | Flash, 16MX4, PDSO8, WSON-8 | Macronix International Co Ltd | W25Q64FVSSIQ vs MX25L6433FZ2I-08G |
W25Q64JVSSJQ | Flash, | Winbond Electronics Corp | W25Q64FVSSIQ vs W25Q64JVSSJQ |
MX25L6406EZNI-12G | Flash, 32MX2, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | W25Q64FVSSIQ vs MX25L6406EZNI-12G |
M25P64-VMF6GBA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | W25Q64FVSSIQ vs M25P64-VMF6GBA |
W25Q64FVTBIF | Flash, 64MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q64FVSSIQ vs W25Q64FVTBIF |
MX25L6406EMBI-12G | Flash, 32MX2, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, VSOP-8 | Macronix International Co Ltd | W25Q64FVSSIQ vs MX25L6406EMBI-12G |
W25Q64JVTCJQ | Flash, | Winbond Electronics Corp | W25Q64FVSSIQ vs W25Q64JVTCJQ |
AT25DF641-MWH-Y | Flash, 8MX8, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | W25Q64FVSSIQ vs AT25DF641-MWH-Y |
W25Q64JVBYIQ | Flash, 8MX8, PBGA12, WLCSP-12 | Winbond Electronics Corp | W25Q64FVSSIQ vs W25Q64JVBYIQ |