Memory
W25Q128BVEAG
Winbond Electronics Corp
Description: Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8

Overview of W25Q128BVEAG by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25Q128BVEAG by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q128BVEAG by Winbond Electronics Corp

W25Q128BVEAG
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SON
Package Description
8 X 6 MM, GREEN, WSON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q128BVEAG
    Winbond Electronics Corp
    Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8
    VS

Alternate Parts for W25Q128BVEAG

This table gives cross-reference parts and alternative options found for W25Q128BVEAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128BVEAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q128BVEBG Flash, 16MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q128BVEAG vs W25Q128BVEBG
W25Q128FVEIG Flash, 128MX1, PDSO8, WSON-8 Winbond Electronics Corp W25Q128BVEAG vs W25Q128FVEIG
Part Number Description Manufacturer Compare
M25P128-VME6G 16MX8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics W25Q128BVEAG vs M25P128-VME6G
S25FL129P0XNFV011 Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Cypress Semiconductor W25Q128BVEAG vs S25FL129P0XNFV011
S25FL129P0XNFI001 Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion W25Q128BVEAG vs S25FL129P0XNFI001
S19FL128PNF0101 EEPROM, 16MX8, Serial, CMOS, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion W25Q128BVEAG vs S19FL128PNF0101
S25FL129P0XNFV013 Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Cypress Semiconductor W25Q128BVEAG vs S25FL129P0XNFV013
S25FL129P0XNFV001 Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion W25Q128BVEAG vs S25FL129P0XNFV001
S25FL128P0XNFI001 Flash, 16MX8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion W25Q128BVEAG vs S25FL128P0XNFI001
W25Q128BVEIP Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q128BVEAG vs W25Q128BVEIP
M25P128-VME6TG 16MX8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics W25Q128BVEAG vs M25P128-VME6TG
S25FL129P0XNFI011 Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion W25Q128BVEAG vs S25FL129P0XNFI011

Related Parts for W25Q128BVEAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q128BVEAG by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q128BVEAG by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q128BVEAG would you like to use for your alert(s)?
  • Please alert me when W25Q128BVEAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q128BVEAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q128BVEAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q128BVEAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q128BVEAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q128BVEAG by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: