-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q80DVSSIG-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
321730 In Stock |
|
$0.2750 / $0.6300 | Buy Now |
DISTI #
454-W25Q80DVSSIG
|
Mouser Electronics | NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector RoHS: Compliant | 24114 |
|
$0.2740 / $0.4100 | Buy Now |
DISTI #
V36:1790_07052188
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2237 | Americas - 17644 |
|
Buy Now | |
DISTI #
V99:2348_07052188
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2250 | Americas - 1487 |
|
$0.2663 / $0.3104 | Buy Now |
DISTI #
69122643
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2237 | Americas - 17644 |
|
$0.2640 | Buy Now |
DISTI #
84872168
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2250 | Americas - 1487 |
|
$0.3104 | Buy Now |
|
Bristol Electronics | 5047 |
|
RFQ | ||
|
Quest Components | 8M X 1 FLASH 3V PROM, PDSO8 | 5506 |
|
$0.5460 / $1.8200 | Buy Now |
|
Quest Components | 8M X 1 FLASH 3V PROM, PDSO8 | 1500 |
|
$0.4846 / $1.2115 | Buy Now |
|
Quest Components | 8M X 1 FLASH 3V PROM, PDSO8 | 1440 |
|
$0.4846 / $1.2115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q80DVSSIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80DVSSIG
Winbond Electronics Corp
Flash, 8MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q80DVSSIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVSSIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVZPBG |
W25Q80DVSNIGT | Flash, 1MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVSNIGT |
W25Q80DVZPIG | Flash, 8MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVZPIG |
W25Q80DVUXIE | Flash, 8MX1, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVUXIE |
MX25U8035EM2I-10G | Flash, 2MX4, PDSO8, 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | W25Q80DVSSIG vs MX25U8035EM2I-10G |
MX29LV320EBXEI-70G | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-219, LFBGA-48 | Macronix International Co Ltd | W25Q80DVSSIG vs MX29LV320EBXEI-70G |
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVUXAE |
W25Q80DVBYIG | Flash, 8MX1, PBGA8, WLCSP-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVBYIG |
MX25L8006EM1I-12G | Flash, 4MX2, PDSO8, SOP-8 | Macronix International Co Ltd | W25Q80DVSSIG vs MX25L8006EM1I-12G |
W25Q80DVZPSG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80DVSSIG vs W25Q80DVZPSG |