Datasheets
W2159R76FLB by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel,

Part Details for W2159R76FLB by TT Electronics Resistors

Overview of W2159R76FLB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for W2159R76FLB

W2159R76FLB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W2159R76FLB Part Data Attributes

W2159R76FLB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
W2159R76FLB TT Electronics Resistors Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
Lead Diameter 0.8 mm
Lead Length 23.1 mm
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 7 mm
Package Length 22 mm
Package Style Axial
Packing Method Box
Rated Power Dissipation (P) 5 W
Resistance 9.76 Ω
Resistor Type FIXED RESISTOR
Series W20
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 160 V

Alternate Parts for W2159R76FLB

This table gives cross-reference parts and alternative options found for W2159R76FLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2159R76FLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W2159R76FR Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, TT Electronics Resistors W2159R76FLB vs W2159R76FR
W2159R76FLFA Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors W2159R76FLB vs W2159R76FLFA
W2159R76FLFSB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors W2159R76FLB vs W2159R76FLFSB
W2159R76FSB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, TT Electronics Resistors W2159R76FLB vs W2159R76FSB
W2159R76FLFLB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors W2159R76FLB vs W2159R76FLFLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2159R76FLB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2159R76FLB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of W2159R76FLB would you like to use for your alert(s)?
  • Please alert me when W2159R76FLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2159R76FLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2159R76FLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2159R76FLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2159R76FLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2159R76FLB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: