W2159R76FLFSB
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of W2159R76FLFSB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for W2159R76FLFSB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2159R76FLFSB by TT Electronics Resistors

W2159R76FLFSB
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
0.8 mm
Lead Length
23.1 mm
Manufacturer Series
W20
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
7 mm
Package Length
22 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
9.76 Ω
Resistor Type
FIXED RESISTOR
Series
W20-LF
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
160 V
Want to compare parts?
  1. W2159R76FLFSB
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for W2159R76FLFSB

This table gives cross-reference parts and alternative options found for W2159R76FLFSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2159R76FLFSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W2159R76FR Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, TT Electronics Resistors W2159R76FLFSB vs W2159R76FR
W2159R76FLFA Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors W2159R76FLFSB vs W2159R76FLFA
W2159R76FSB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, TT Electronics Resistors W2159R76FLFSB vs W2159R76FSB
W2159R76FLB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, TT Electronics Resistors W2159R76FLFSB vs W2159R76FLB
W2159R76FLFLB Fixed Resistor, Wire Wound, 5W, 9.76ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors W2159R76FLFSB vs W2159R76FLFLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2159R76FLFSB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2159R76FLFSB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of W2159R76FLFSB would you like to use for your alert(s)?
  • Please alert me when W2159R76FLFSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2159R76FLFSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2159R76FLFSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2159R76FLFSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2159R76FLFSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2159R76FLFSB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: