Part Details for W208CH by Cypress Semiconductor
Overview of W208CH by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for W208CH
W208CH CAD Models
W208CH Part Data Attributes
|
W208CH
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W208CH
Cypress Semiconductor
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W208CH
This table gives cross-reference parts and alternative options found for W208CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W208CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9250YF-09LFT | Processor Specific Clock Generator, 133.32MHz, PDSO56, 0.300 INCH, ROHS COMPLIANT, SSOP-56 | Integrated Device Technology Inc | W208CH vs 9250YF-09LFT |
SP9504TQ | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Sipex Corporation | W208CH vs SP9504TQ |
SP9504AP | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | W208CH vs SP9504AP |
SP9504BP | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | W208CH vs SP9504BP |
W224BHT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 7.50 MM, SSOP-56 | Cypress Semiconductor | W208CH vs W224BHT |
935269000000 | 935269000000 | NXP Semiconductors | W208CH vs 935269000000 |