Part Details for W1A2ZD104MAT2A by Kyocera AVX Components
Overview of W1A2ZD104MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1A2ZD104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2884-2-ND
|
DigiKey | CAP ARRAY 0.1UF 10V X5R 0504 Min Qty: 12000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0926 | Buy Now |
DISTI #
W1A2ZD104MAT2A
|
Avnet Americas | Capacitor Array, 0.1 uF, 10 V, ± 20%, 2 Element, SMD, 0405 [1014 Metric] - Tape and Reel (Alt: W1A2ZD104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4377 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK CAPACITOR, 10V, X5R, 0.1UF, SURFACE MOUNT, CHIP-4 | 2392 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | ARRAY/NETWORK CAPACITOR, 10V, X5R, 0.1UF, SURFACE MOUNT, CHIP-4 | 3501 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
W1A2ZD104MAT2A
|
Avnet Americas | Capacitor Array, 0.1 uF, 10 V, ± 20%, 2 Element, SMD, 0405 [1014 Metric] - Tape and Reel (Alt: W1A2ZD104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
W1A2ZD104MAT2A
|
Avnet Abacus | Capacitor Array, 0.1 uF, 10 V, � 20%, 2 Element, SMD, 0405 [1014 Metric] - Tape and Reel (Alt: W1A2ZD104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W1A2ZD104MAT2A
W1A2ZD104MAT2A CAD Models
W1A2ZD104MAT2A Part Data Attributes:
|
W1A2ZD104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W1A2ZD104MAT2A
Kyocera AVX Components
W1A2ZD104MAT2A, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |