Part Details for W1A23A150KAT2A by Kyocera AVX Components
Results Overview of W1A23A150KAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W1A23A150KAT2A Information
W1A23A150KAT2A by Kyocera AVX Components is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for W1A23A150KAT2A
W1A23A150KAT2A CAD Models
W1A23A150KAT2A Part Data Attributes
|
W1A23A150KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W1A23A150KAT2A
Kyocera AVX Components
W1A23A150KAT2A, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000015 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for W1A23A150KAT2A
This table gives cross-reference parts and alternative options found for W1A23A150KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1A23A150KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W1A23A150K4X4A | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, C0G, 0.000015uF, SURFACE MOUNT, CHIP-4, CHIP | W1A23A150KAT2A vs W1A23A150K4X4A |
L1A23A150K4X4A | Kyocera AVX Components | Check for Price | L1A23A150K4X4A, CHIP | W1A23A150KAT2A vs L1A23A150K4X4A |
W1A23A150KAT2F | Kyocera AVX Components | Check for Price | W1A23A150KAT2F, CHIP, ROHS COMPLIANT | W1A23A150KAT2A vs W1A23A150KAT2F |
W1A23A150KAT1A | KYOCERA Crystal Device Corporation | Check for Price | ISOLATED C NETWORK, 25V, C0G, 0.000015uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | W1A23A150KAT2A vs W1A23A150KAT1A |
L1A23A150KAB4A | Kyocera AVX Components | Check for Price | L1A23A150KAB4A, CHIP | W1A23A150KAT2A vs L1A23A150KAB4A |
W1A23A150KAB2F | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, C0G, 0.000015uF, SURFACE MOUNT, CHIP-4, CHIP | W1A23A150KAT2A vs W1A23A150KAB2F |
W1A23A150KAT1A | KYOCERA Corporation | Check for Price | Array/Network Capacitor, 25V, C0G, 0.000015uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT | W1A23A150KAT2A vs W1A23A150KAT1A |
W1A23A150K4Z4A | Kyocera AVX Components | Check for Price | ISOLATED C NETWORK, 25V, C0G, 0.000015uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | W1A23A150KAT2A vs W1A23A150K4Z4A |