There are no models available for this part yet.
Overview of W199X-13 by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W199X-13 by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay RoHS: Compliant |
288 In Stock 1000 On Order |
|
$40.1900 / $53.2700 | Buy Now | ||
Master Electronics | Electromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay RoHS: Compliant |
288 In Stock 1000 On Order |
|
$40.1900 / $53.2700 | Buy Now | ||
DISTI #
W199X-13
|
Relay Specialties | MAGNECRAFT OPEN STYLE POWER RE Min Qty: 1 | 45 |
|
$121.9000 | Buy Now |