Part Details for W150-0AG-005V by LEDtronics Inc
Overview of W150-0AG-005V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for W150-0AG-005V
W150-0AG-005V CAD Models
W150-0AG-005V Part Data Attributes:
|
W150-0AG-005V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
W150-0AG-005V
LEDtronics Inc
Single Color LED, Aqua Green, T-1 1/2, 4.5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 400 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 20.32 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 4.5 mm | |
Surface Mount | NO | |
T-code | T-1 1/2 | |
Viewing Angle | 120 deg |
Alternate Parts for W150-0AG-005V
This table gives cross-reference parts and alternative options found for W150-0AG-005V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W150-0AG-005V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF150-0AG-005V | Single Color LED, Aqua Green, T1-1/2, 5.842mm, | LEDtronics Inc | W150-0AG-005V vs WF150-0AG-005V |
WF150-0AG-014V | Single Color LED, Aqua Green, T1-1/2, 5.842mm, | LEDtronics Inc | W150-0AG-005V vs WF150-0AG-014V |
WF200-0AG-005V | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | W150-0AG-005V vs WF200-0AG-005V |
68SBF200-0AG-024B | Single Color LED, Aqua Green, 6.35mm, | LEDtronics Inc | W150-0AG-005V vs 68SBF200-0AG-024B |
5SBF200-0AG-006B | Single Color LED, Aqua Green, T-2, 6.1976mm, | LEDtronics Inc | W150-0AG-005V vs 5SBF200-0AG-006B |
68SBF200-0AG-014B | Single Color LED, Aqua Green, 6.35mm, | LEDtronics Inc | W150-0AG-005V vs 68SBF200-0AG-014B |
2SBF200-0AG-024B | Single Color LED, Aqua Green, T-2, 6.731mm, | LEDtronics Inc | W150-0AG-005V vs 2SBF200-0AG-024B |
FF200-0AG-024B | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | W150-0AG-005V vs FF200-0AG-024B |
FF200-0AG-014B | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | W150-0AG-005V vs FF200-0AG-014B |
BF321-0AG-006B | Single Color LED, Aqua Green, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | W150-0AG-005V vs BF321-0AG-006B |