Part Details for WF200-0AG-005V by LEDtronics Inc
Overview of WF200-0AG-005V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1005V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1005V-EVB | Renesas Electronics Corporation | SLG59H1005V Evaluation Board | |
SLG59H1005VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part Details for WF200-0AG-005V
WF200-0AG-005V CAD Models
WF200-0AG-005V Part Data Attributes
|
WF200-0AG-005V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
WF200-0AG-005V
LEDtronics Inc
Single Color LED, Aqua Green, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 20.32 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for WF200-0AG-005V
This table gives cross-reference parts and alternative options found for WF200-0AG-005V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF200-0AG-005V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321-0AG-014B | Single Color LED, Aqua Green, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | WF200-0AG-005V vs BF321-0AG-014B |
FF200-0AG-024B | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | WF200-0AG-005V vs FF200-0AG-024B |
BPF200-0AG-024V | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | WF200-0AG-005V vs BPF200-0AG-024V |
BSF271-0AG-024B | Single Color LED, Aqua Green, 7mm, | LEDtronics Inc | WF200-0AG-005V vs BSF271-0AG-024B |
SF200-0AG-005P | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | WF200-0AG-005V vs SF200-0AG-005P |
SLF461-0AG-024B | Single Color LED, Aqua Green, MINIATURE PACKAGE-1 | LEDtronics Inc | WF200-0AG-005V vs SLF461-0AG-024B |
WF321-0AG-028B | Single Color LED, Super Green, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | WF200-0AG-005V vs WF321-0AG-028B |
GF200-0AG-024B | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | WF200-0AG-005V vs GF200-0AG-024B |
SF200-0AG-014P | Single Color LED, Aqua Green, T-1 3/4, 5mm, | LEDtronics Inc | WF200-0AG-005V vs SF200-0AG-014P |
68SBF200-0AG-024B | Single Color LED, Aqua Green, 6.35mm, | LEDtronics Inc | WF200-0AG-005V vs 68SBF200-0AG-024B |