There are no models available for this part yet.
Overview of VZ10D221KBS by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ10D221KBS by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Var MOV 140VAC/180VDC 2500A 242V Radial Bulk | 0 |
|
$0.1330 / $0.3790 | Buy Now | ||
NAC | Varistor, 180V, 32J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1410 / $0.2700 | Buy Now |
CAD Models for VZ10D221KBS by World Products Inc
Part Data Attributes for VZ10D221KBS by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
32 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CECC42000
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
180 V
|
Alternate Parts for VZ10D221KBS
This table gives cross-reference parts and alternative options found for VZ10D221KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ10D221KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00141JEB | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ10D221KBS vs VE13M00141JEB |
SV5140S07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VZ10D221KBS vs SV5140S07A |
CV+1140L07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VZ10D221KBS vs CV+1140L07A |
CV+1140K07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VZ10D221KBS vs CV+1140K07A |
VE13M00141KER | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ10D221KBS vs VE13M00141KER |
V140LA5X1347 | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ10D221KBS vs V140LA5X1347 |
SV5140K07R | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VZ10D221KBS vs SV5140K07R |
CV+1140M07B | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VZ10D221KBS vs CV+1140M07B |
232259451416 | RESISTOR, VOLTAGE DEPENDENT, 180V, 33J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ10D221KBS vs 232259451416 |
V140LA5PX1347 | Varistor, 180V, 22J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VZ10D221KBS vs V140LA5PX1347 |