Part Details for SV5140K07R by SEI Stackpole Electronics Inc
Overview of SV5140K07R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV5140K07R
SV5140K07R CAD Models
SV5140K07R Part Data Attributes
|
SV5140K07R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV5140K07R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 22 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for SV5140K07R
This table gives cross-reference parts and alternative options found for SV5140K07R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV5140K07R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00141JEB | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV5140K07R vs VE13M00141JEB |
SV5140S07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5140K07R vs SV5140S07A |
CV+1140L07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5140K07R vs CV+1140L07A |
CV+1140K07A | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV5140K07R vs CV+1140K07A |
VE13M00141KER | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV5140K07R vs VE13M00141KER |
V140LA5X1347 | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | SV5140K07R vs V140LA5X1347 |
CV+1140M07B | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV5140K07R vs CV+1140M07B |
232259451416 | RESISTOR, VOLTAGE DEPENDENT, 180V, 33J, THROUGH HOLE MOUNT | YAGEO Corporation | SV5140K07R vs 232259451416 |
V140LA5PX1347 | Varistor, 180V, 22J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SV5140K07R vs V140LA5PX1347 |
VF10M10221JES | RESISTOR, VOLTAGE DEPENDENT, 180V, 22J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV5140K07R vs VF10M10221JES |