Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Inc | 30W, 15/-15V, 1A, dual output, isolated DC-DC converter; Output Voltage 2 (Vdc): -15.00000; Output Current 2 (A): 1.00000; Power (W): 30.00000; Input Voltage Range (Vdc): 18.00000, 75.00000; Output Voltage (Vdc): 15.00000; Output Current (A): 1.00000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 48, 28, 24 |
|
View Details |