Part Details for VXO78012-1000 by Bel Fuse
Overview of VXO78012-1000 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXO78012-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXO78012-1000
|
Avnet Americas | DC-DC NON-ISOLATED, 1.0 A, 16~36 VDC INPUT, 12 VDC OUTPUT, SIP, OPEN FRAME - Trays (Alt: VXO78012-1000) RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0708 / $2.5885 | Buy Now |
DISTI #
VXO78012-1000
|
Avnet Americas | DC-DC NON-ISOLATED, 1.0 A, 16~36 VDC INPUT, 12 VDC OUTPUT, SIP, OPEN FRAME - Trays (Alt: VXO78012-1000) RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0708 / $2.5885 | Buy Now |