Part Details for VX-55-1A3 by OMRON Corporation
Overview of VX-55-1A3 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-55-1A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX551A3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 5A 250VAC 250VDC 0.59N Screw Mount - Trays (Alt: VX551A3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.1777 / $3.4312 | Buy Now |
DISTI #
653-VX-55-1A3
|
Mouser Electronics | Basic / Snap Action Switches Short hinge rllr lvr Solder/#187 comm 50g RoHS: Compliant | 257 |
|
$3.1700 / $5.0700 | Buy Now |
DISTI #
61668309
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Solder RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$2.0375 / $2.2875 | Buy Now |
|
Quest Components | 400 |
|
$4.5570 / $9.1140 | Buy Now | |
DISTI #
VX-55-1A3
|
TTI | Basic / Snap Action Switches Short hinge rllr lvr Solder/#187 comm 50g RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.1800 / $3.2600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 46 |
|
$5.6959 / $5.9112 | Buy Now |
DISTI #
000000000000232370
|
Sager | Basic / Snap Action Switches Short hinge rllr lvr Solder/#187 comm 50g Min Qty: 100 | 0 |
|
$3.1800 / $3.4700 | Buy Now |
DISTI #
VX-55-1A3
|
Avnet Asia | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 5A 250VAC 250VDC 0.59N Screw Mount (Alt: VX-55-1A3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
C1S541200913375
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Solder RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$1.6300 / $2.2600 | Buy Now |
Part Details for VX-55-1A3
VX-55-1A3 CAD Models
VX-55-1A3 Part Data Attributes
|
VX-55-1A3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
VX-55-1A3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.4mm, Solder Terminal, Short Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |