Part Details for VX-014-2C23 by OMRON Electronic Components LLC
Overview of VX-014-2C23 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM020V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM070V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for VX-014-2C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5935
|
Newark | Miniature Basic Switch |Omron Electronic Components VX-014-2C23 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
Z4649-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
71 In Stock |
|
$3.5484 / $6.4500 | Buy Now |
DISTI #
71562140
|
RS | Miniature Basic Switch | Omron Electronic Components VX-014-2C23 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $3.9900 | RFQ |
DISTI #
OMRVX-014-2C23
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.5100 / $4.9100 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.5100 / $4.9100 | Buy Now |