Part Details for VVZ40-12GO1 by IXYS Corporation
Overview of VVZ40-12GO1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VVZ40-12GO1
VVZ40-12GO1 CAD Models
VVZ40-12GO1 Part Data Attributes
|
VVZ40-12GO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VVZ40-12GO1
IXYS Corporation
Silicon Controlled Rectifier, 40000mA I(T), 1200V V(RRM), 3 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLANGE MOUNT, R-PUFM-T8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-PUFM-T8 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for VVZ40-12GO1
This table gives cross-reference parts and alternative options found for VVZ40-12GO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VVZ40-12GO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VVZ24-12IO1 | Silicon Controlled Rectifier, 16A I(T)RMS, 21000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element, MODULE-8 | IXYS Corporation | VVZ40-12GO1 vs VVZ24-12IO1 |