Part Details for VVZ24-12IO1 by IXYS Corporation
Overview of VVZ24-12IO1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VVZ24-12IO1
VVZ24-12IO1 CAD Models
VVZ24-12IO1 Part Data Attributes
|
VVZ24-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VVZ24-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 16A I(T)RMS, 21000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element, MODULE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 0.3 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
On-state Current-Max | 21000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for VVZ24-12IO1
This table gives cross-reference parts and alternative options found for VVZ24-12IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VVZ24-12IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VVZ40-12GO1 | Silicon Controlled Rectifier, 40000mA I(T), 1200V V(RRM), 3 Element | IXYS Corporation | VVZ24-12IO1 vs VVZ40-12GO1 |