Part Details for VTM3-C13B-10M000 by Vectron International
Overview of VTM3-C13B-10M000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985-33DBVTM3 | Texas Instruments | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | |
LP2985-50DBVTM3 | Texas Instruments | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 |
Part Details for VTM3-C13B-10M000
VTM3-C13B-10M000 CAD Models
VTM3-C13B-10M000 Part Data Attributes
|
VTM3-C13B-10M000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTM3-C13B-10M000
Vectron International
Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTM3-C13B-10M000
This table gives cross-reference parts and alternative options found for VTM3-C13B-10M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-C13B-10M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-C13D-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13D-10M240 |
VTM3-C13C-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-C13B-10M000 vs VTM3-C13C-10M000 |
VTC1-C13C-10M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13C-10M000 |
VTC1-C13A-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13A-10M240 |
VTC1-C13E-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13E-10M240 |
VTC1-C13D-10M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13D-10M000 |
VTM3-C13D-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-C13B-10M000 vs VTM3-C13D-10M000 |
VTC1-C13B-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13B-10M240 |
VTC1-C13E-10M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13E-10M000 |
VTC1-C13C-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | VTM3-C13B-10M000 vs VTC1-C13C-10M240 |