-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 475 |
|
$8.0192 / $11.2770 | Buy Now | |
|
Rochester Electronics | VSP2262 12-bit, 20 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$23.0800 / $27.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSP2262Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2262Y
Texas Instruments
12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for VSP2262Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2262Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP2262YG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2262Y vs VSP2262YG4 |
VSP2232Y/2K | 12-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2262Y vs VSP2232Y/2K |
VSP2262Y/2K | 12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85 | Texas Instruments | VSP2262Y vs VSP2262Y/2K |
VSP2232YG/2K | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | VSP2262Y vs VSP2232YG/2K |
VSP2262Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2262Y vs VSP2262Y/2KG4 |
VSP2232Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | VSP2262Y vs VSP2232Y/2KG4 |
VSP2232Y | 10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2262Y vs VSP2232Y |
VSP2232YG/2KE6 | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | VSP2262Y vs VSP2232YG/2KE6 |
VSP2232YG4 | 10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2262Y vs VSP2232YG4 |