Part Details for VSP2232YG4 by Texas Instruments
Overview of VSP2232YG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for VSP2232YG4
VSP2232YG4 CAD Models
VSP2232YG4 Part Data Attributes
|
VSP2232YG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2232YG4
Texas Instruments
10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP2232YG4
This table gives cross-reference parts and alternative options found for VSP2232YG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2232YG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP2262YG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2232YG4 vs VSP2262YG4 |
VSP2232Y/2K | 12-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2232YG4 vs VSP2232Y/2K |
VSP2262Y/2K | 12-bit, 20 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85 | Texas Instruments | VSP2232YG4 vs VSP2262Y/2K |
VSP2232YG/2K | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | VSP2232YG4 vs VSP2232YG/2K |
VSP2262Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, LQFP-48 | Texas Instruments | VSP2232YG4 vs VSP2262Y/2KG4 |
VSP2232Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48 | Texas Instruments | VSP2232YG4 vs VSP2232Y/2KG4 |
VSP2232Y | 10-bit, 36 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP2232YG4 vs VSP2232Y |
VSP2232YG/2KE6 | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | VSP2232YG4 vs VSP2232YG/2KE6 |