Part Details for VSC9670 by Vitesse Semiconductor Corporation
Overview of VSC9670 by Vitesse Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC9670
VSC9670 CAD Models
VSC9670 Part Data Attributes
|
VSC9670
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC9670
Vitesse Semiconductor Corporation
Framer, CMOS, PBGA456, PLASTIC, BGA-456
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B456 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for VSC9670
This table gives cross-reference parts and alternative options found for VSC9670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC9670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFRA28J133BAL-1-DB | DATACOM, FRAMER, PBGA456, PLASTIC, BGA-456 | Avago Technologies | VSC9670 vs TFRA28J133BAL-1-DB |
VSC9670 | Framer, CMOS, PBGA456, PLASTIC, BGA-456 | Microsemi Corporation | VSC9670 vs VSC9670 |
TXC-06826 | Framer, PBGA456, 27 X 27 MM, PLASTIC, BGA-456 | Transwitch Corporation | VSC9670 vs TXC-06826 |
TFRA28J133BAL-1-DB | Framer, PBGA456, PLASTIC, BGA-456 | Broadcom Limited | VSC9670 vs TFRA28J133BAL-1-DB |