There are no models available for this part yet.
Overview of TFRA28J133BAL-1-DB by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for TFRA28J133BAL-1-DB by Avago Technologies
Part Data Attributes for TFRA28J133BAL-1-DB by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
BGA,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B456
|
JESD-609 Code
|
e0
|
Length
|
35 mm
|
Number of Functions
|
1
|
Number of Terminals
|
456
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
35 mm
|
Alternate Parts for TFRA28J133BAL-1-DB
This table gives cross-reference parts and alternative options found for TFRA28J133BAL-1-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFRA28J133BAL-1-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC9670 | Framer, CMOS, PBGA456, PLASTIC, BGA-456 | Vitesse Semiconductor Corporation | TFRA28J133BAL-1-DB vs VSC9670 |
TXC-06830AIOG | Framer, PBGA456, 27 X 27 MM, PLASTIC, BGA-456 | Transwitch Corporation | TFRA28J133BAL-1-DB vs TXC-06830AIOG |
TXC-06836AIOG | Framer, PBGA456, PLASTIC, BGA-456 | Transwitch Corporation | TFRA28J133BAL-1-DB vs TXC-06836AIOG |